
3-pin male XLR power connector featuring a straight, shielded, free-hanging cable mount design. Constructed with a durable copper alloy body and metal shell, it offers silver-plated copper alloy contacts for reliable conductivity. Rated for 5A and 125V AC, this connector operates across a wide temperature range of -55°C to 85°C and boasts UL approval with a UL94 V-0 flammability rating.
Switchcraft TA3MX technical specifications.
| Approvals | UL |
| Body Material | Metal, Copper Alloy |
| Package/Case | Metal |
| Color | Black, Silver |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 51.4mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| Series | TA |
| Shell Finish | Nickel |
| Shell Material | Copper Alloy |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft TA3MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
