
Four-position, female, straight audio/video connector with solder termination. Features a metal body and shell made of copper alloy with nickel plating, and silver-plated copper alloy contacts. Rated for 5A current and 125V AC, operating between -55°C and 85°C. Shielded design for enhanced signal integrity.
Switchcraft TA4FLX technical specifications.
| Approvals | UL |
| Body Material | Metal, Copper Alloy |
| Package/Case | Metal |
| Color | Black, Silver |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 5A |
| Gender | Female |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 48mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Nickel |
| Series | Tini Q-G® TA-X |
| Shell Finish | Nickel |
| Shell Material | Copper Alloy |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft TA4FLX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
