This shielded 4-position female I/O connector features a copper alloy shell with a nickel finish and a silver-plated contact. It is rated for 125V and 5A, with an operating temperature range of -55°C to 85°C. The connector is RoHS compliant and has a flammability rating of UL94 V-0.
Switchcraft TA4FSH technical specifications.
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Tini Q-G® TA |
| Shell Finish | Nickel |
| Shell Material | Copper Alloy |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft TA4FSH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.