
Five-position, female, mini XLR connector for cable mounting. Features a brass body, silver-plated copper alloy contacts, and thermoplastic insulation. Rated for 4A current and 125V AC, with an operating temperature range of -55°C to 85°C. Termination is via solder, and the connector is nickel-plated.
Switchcraft TA5F technical specifications.
| Body Material | Brass |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 4A |
| Gender | Female |
| Insulation Material | Thermoplastic |
| Lead Free | Contains Lead |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Nickel |
| RoHS Compliant | No |
| Series | Tini Q-G® TA |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft TA5F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
