
Five-position male audio/video connector for cable mounting. Features silver-plated copper alloy contacts with a 5A current rating and 125V AC voltage rating. This shielded, free-hanging connector has a vertical orientation and solder termination. Constructed with a copper alloy shell and plastic insulation, it operates within a -55°C to 85°C temperature range and boasts a UL94 V-0 flammability rating.
Switchcraft TA5MLBX technical specifications.
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 51.4mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | Tini Q-G® TA-X |
| Shell Finish | Chrome |
| Shell Material | Copper Alloy |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft TA5MLBX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.