
This 5-position shielded audio connector features a current rating of 5A and a voltage rating of 125V. It is designed for free hanging applications and has a temperature range of -55°C to 85°C. The connector is made from copper alloy and has a silver contact finish. It is RoHS compliant and meets the UL94 V-0 flammability rating.
Switchcraft TA5MSHF technical specifications.
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 5 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Tini Q-G® TA |
| Shell Finish | Nickel |
| Shell Material | Copper Alloy |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft TA5MSHF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.