
Miniature XLR connector, female, 6-position, straight, cable mount with solder termination. Features copper alloy contacts with silver plating, rated for 1.5A and 125V AC. Operates within a temperature range of -55°C to 85°C, with a plastic insulation material and nickel plating. Designed for 28AWG wire/cable gauge.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Switchcraft TA6FL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 1.5A |
| Gender | Female |
| Insulation Material | Plastic |
| Lead Free | Contains Lead |
| Length | 48mm |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Nickel |
| RoHS Compliant | No |
| Series | Tini Q-G® TA |
| Termination | Solder |
| Voltage Rating | 125V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft TA6FL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.