
Shielded, straight, cable mount female connector with 6 positions and 6 contacts. Features a copper alloy body and contacts with silver plating, a nickel shell finish, and plastic insulation. Rated for 1.5A current and 125V AC voltage, with an operating temperature range of -55°C to 85°C. Termination is solder, and it supports wire/cable gauges up to 28AWG. Approvals include UL, with a flammability rating of UL94 V-0.
Switchcraft TA6FLX technical specifications.
| Approvals | UL |
| Body Material | Copper Alloy |
| Color | Black, Silver |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 48mm |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 100 |
| Plating | Nickel |
| Series | Tini Q-G® TA-X |
| Shell Finish | Nickel |
| Shell Material | Copper Alloy |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft TA6FLX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
