
Conn XLR Connector M 6 POS ST Cable Mount 6 Terminal 1 Port
Switchcraft TA6MSH technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 1.5A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Tini Q-G® TA |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft TA6MSH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.