
This 6-position shielded male connector features a copper alloy contact material with silver plating, suitable for 1.5A and 125V applications. It has a free-hanging mount and is RoHS compliant. The connector operates within a temperature range of -55°C to 85°C and is packaged in bulk.
Switchcraft TA6MSHF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 1.5A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Tini Q-G® TA |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft TA6MSHF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.