
Seven-position, female circular connector with solder termination. Features a copper alloy shell and contacts with silver plating for reliable conductivity. Rated for 1.5A and 125V AC, operating between -55°C and 85°C. Shielded design with a nickel-plated copper alloy shell and black/silver color options. Suitable for free-hanging mounting and accepts wire up to 28AWG.
Switchcraft TA7FLX technical specifications.
| Color | Black, Silver |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 1.5A |
| Gender | Female |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Series | Tini Q-G® TA-X |
| Shell Finish | Nickel |
| Shell Material | Copper Alloy |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft TA7FLX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
