
This 7-position female shielded connector features a copper alloy contact material and silver plating, with a current rating of 1.5A and a voltage rating of 125V. It is designed for free hanging mounting and is RoHS compliant. The operating temperature range is from -55°C to 85°C. The connector is packaged in bulk and features a solder termination.
Switchcraft TA7FSH technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 1.5A |
| Features | Shielded |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 7 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Tini Q-G® TA |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft TA7FSH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
