
The TA7MSHF is a shielded free hanging connector with a current rating of 1.5A and a voltage rating of 125V. It is designed for use in environments with operating temperatures ranging from -55°C to 85°C. The connector features a copper alloy contact material with a silver plating and is RoHS compliant. It is available in a bulk packaging and has a single position in a package. The connector is terminated with solder and is part of the Tini Q-G TA series.
Switchcraft TA7MSHF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 1.5A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 7 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Tini Q-G® TA |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft TA7MSHF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.