8-position female XLR connector featuring a vertical, free-hanging mount and solder termination. Constructed with a copper alloy shell and contacts, it offers silver contact plating and nickel shell finish. This shielded connector supports a 1.5A current rating and 125V AC voltage rating, with a temperature range of -55°C to 85°C. Suitable for 28AWG wire, it utilizes plastic insulation.
Switchcraft TA8FLX technical specifications.
| Color | Black, Silver |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 1.5A |
| Gender | Female |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Series | Tini Q-G® TA-X |
| Shell Finish | Nickel |
| Shell Material | Copper Alloy |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft TA8FLX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.