This 8-position shielded female I/O connector is designed for high-reliability applications. It features a copper alloy shell with a nickel finish and a silver-plated contact. The connector is RoHS compliant and has a flammability rating of UL94 V-0. It can operate between -55°C and 85°C and has a current rating of 5A at 125V.
Switchcraft TA8FSHF technical specifications.
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 8 |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | Tini Q-G® TA |
| Shell Finish | Nickel |
| Shell Material | Copper Alloy |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft TA8FSHF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
