Eight-position, male XLR connector for general applications. Features silver-plated copper alloy contacts with a 1.5A current rating and 125V voltage rating. Designed for solder termination, this shielded, free-hanging connector has a nickel-plated copper alloy shell and operates within a -55°C to 85°C temperature range. Insulation is UL94 V-0 rated plastic.
Switchcraft TA8MLX technical specifications.
| Color | Black, Silver |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Nickel |
| Series | Tini Q-G® TA-X |
| Shell Finish | Nickel |
| Shell Material | Copper Alloy |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft TA8MLX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
