
Six-position, straight, male audio/video connector with solder cup termination. Features copper alloy contacts with silver plating, rated for 1.5A and 125V AC. Panel mountable with a bulkhead, rear side nut, and chassis mounting style. Constructed with a copper alloy shell and plastic insulation, offering a temperature range of -55°C to 85°C.
Switchcraft TB6M technical specifications.
| Color | Black, Silver |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver, Tin |
| Contact Type | Pin |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 17.9mm |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Panel, Bulkhead, Rear Side Nut, Chassis |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | Tini Q-G® TB |
| Shell Finish | Nickel |
| Shell Material | Copper Alloy |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft TB6M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
