
3-position male right-angle circular connector with a metal body and zinc die cast shell. Features brass and copper alloy pins with tin, silver, and nickel plating, and thermoplastic insulation. Rated for 5A current and 125V AC/DC, with a maximum operating temperature of 85°C. Designed for through-hole, panel, bulkhead, and PCB mounting with solder termination.
Switchcraft TRA3M technical specifications.
| Body Material | Metal, Copper Alloy |
| Package/Case | Metal |
| Color | Black, Silver |
| Contact Finish - Mating | TIN |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Tin, Silver, Nickel |
| Contact Type | Pin |
| Current Rating | 5A |
| Depth | 26.92mm |
| Gender | Male |
| Height | 15.24mm |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 15.49mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, PCB |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tini Q-G® TRA |
| Shell Finish | Nickel |
| Shell Material | ZINC DIE CAST |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 125V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft TRA3M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.