
Six-position, male, straight circular connector with solder termination. Features brass and copper alloy contacts with tin and silver plating, rated for 1.5A continuous current and a maximum of 5A. Operates within a temperature range of -55°C to 85°C and supports up to 250V AC. Mountable via through-hole, panel, bulkhead, front side nut, or PCB, with a zinc die cast shell and nickel finish.
Switchcraft TRA6M technical specifications.
| Color | Black, Silver |
| Contact Finish - Mating | TIN |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Tin, Silver |
| Current Rating | 1.5A |
| Gender | Male |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, PCB |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Type | Sealed |
| RoHS Compliant | Yes |
| Series | Tini Q-G® TRA |
| Shell Finish | Nickel |
| Shell Material | ZINC DIE CAST |
| Termination | Solder |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft TRA6M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
