
The TRAPC3MX is a 3-position right angle male circular connector with a current rating of 5A and a voltage rating of 250V. It features a thermoplastic shell and a brass contact material with a tin plating. The connector has a pitch of 2.54mm and is available in a bulk packaging quantity of 50. It can be mounted through a hole, bulkhead, or front side nut.
Switchcraft TRAPC3MX technical specifications.
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 5A |
| Depth | 17.27mm |
| Gender | Male |
| Length | 13.46mm |
| Max Current Rating | 5A |
| Mount | Through Hole, Bulkhead, Front Side Nut |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | Tini Q-G® TRAPC |
| Shell Material | Thermoplastic |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft TRAPC3MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.