Conn XLR Connector M 4 POS 2.54mm Solder RA Thru-Hole 4 Terminal 1 Port Bulk
Switchcraft TRAPC4MS1X technical specifications.
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 5A |
| Depth | 13.46mm |
| Gender | Male |
| Length | 13.46mm |
| Max Current Rating | 5A |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Horizontal |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | Tini Q-G® TRAPC |
| Shell Material | Thermoplastic |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft TRAPC4MS1X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.