5-pin male XLR connector with right-angle PCB mounting. Features brass contacts with tin plating, rated for 5A and 250V. Operating temperature range from -55°C to 85°C. Bulkhead mounting with a front-side nut and a 2.54mm pitch. Black thermoplastic shell.
Switchcraft TRAPC5MX technical specifications.
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 5A |
| Depth | 20.07mm |
| Gender | Male |
| Length | 13.46mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Bulkhead, Front Side Nut, Panel |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | Tini Q-G® TRAPC |
| Shell Material | Thermoplastic |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft TRAPC5MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.