
The Tini Q-G TRAPC 6-Position Right Angle Through Hole Connector is a single-port connector with a maximum current rating of 5A. It features a brass contact material with a tin plating and a tin finish on the mating contact. The connector has a depth of 13.46mm and a length of 20.06mm, with a pitch of 2.54mm. It is available in a package quantity of 50 and is packaged in bulk. The shell material is thermoplastic and the termination is solder. The connector is designed for through-hole mounting and has a right-angle orientation.
Switchcraft TRAPC6M1X technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 13.46mm |
| Length | 20.06mm |
| Max Current Rating | 5A |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | Tini Q-G® TRAPC |
| Shell Material | Thermoplastic |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft TRAPC6M1X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.