Eight-position, male circular connector with a right-angle orientation and 2.54mm pitch. Features brass contacts with tin plating, a 1.5A current rating, and a 250V voltage rating. Thermoplastic shell and plastic insulation ensure durability. Designed for through-hole, bulkhead mounting with a front-side nut. Suitable for solder termination.
Switchcraft TRAPC8MX technical specifications.
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 1.5A |
| Depth | 20.07mm |
| Gender | Male |
| Insulation Material | Plastic |
| Lead Free | Contains Lead |
| Length | 13.46mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Bulkhead, Front Side Nut |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | Tini Q-G® TRAPC |
| Shell Material | Thermoplastic |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft TRAPC8MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.