
The Switchcraft TRASM4M1X is a right angle surface mount connector with a thermoplastic shell and brass contacts plated with tin. It has a maximum current rating of 5A and a pitch of 2.54mm. The connector is available in a bulk packaging quantity of 50 units. It is designed for use in audio and video applications and is part of the Tini Q-G TRASM series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Switchcraft TRASM4M1X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Length | 20.07mm |
| Max Current Rating | 5A |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | Tini Q-G® TRASM |
| Shell Material | Thermoplastic |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft TRASM4M1X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
