
The Switchcraft TRASM4MSX is a surface mount audio connector with a single position and four contacts. It features a current rating of 5A and an operating temperature range of -55°C to 85°C. The connector is made with brass contact material and has a tin plating. It is designed for surface mount and bulkhead applications with a pitch of 2.54mm and a length of 20.07mm.
Switchcraft TRASM4MSX technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 5A |
| Gender | Male |
| Length | 20.07mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, Bulkhead |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | Tini Q-G® TRASM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft TRASM4MSX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
