
This Tini Q-G TRASM connector features a right angle orientation, surface mount termination, and a thermoplastic shell. It has a voltage rating of 250V and a current rating of 5A. The connector is designed for operation between -55°C and 85°C and is available in a bulk packaging configuration. The TRASM4MX has a 2.54mm pitch and a length of 20.07mm.
Switchcraft TRASM4MX technical specifications.
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 5A |
| Gender | Male |
| Length | 20.07mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | Tini Q-G® TRASM |
| Shell Material | Thermoplastic |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft TRASM4MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
