Conn XLR Connector M 5 POS 2.54mm Solder RA SMD 5 Terminal 1 Port Bulk
Switchcraft TRASM5MX technical specifications.
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 5A |
| Gender | Male |
| Max Current Rating | 5A |
| Mount | Surface Mount, Bulkhead, Front Side Nut |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Horizontal |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | Tini Q-G® TRASM |
| Shell Material | Thermoplastic |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft TRASM5MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.