
XLR Connectors TRS M-TRS M, 10 FT 8 CH AUD SNAKE
Switchcraft TRS10TRS technical specifications.
| Color | Violet |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft TRS10TRS to view detailed technical specifications.
No datasheet is available for this part.