XLR Connectors TRS F-XLR M, 5 FT 8 CH AUD SNAKE
Switchcraft TRSF05XLRM technical specifications.
| Color | Violet |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft TRSF05XLRM to view detailed technical specifications.
No datasheet is available for this part.