
XLR Connectors TS M-TS M, 5 FT 8 CH AUD SNAKE
Checking distributor stock and pricing after the page loads.
Switchcraft TS05TS technical specifications.
| Color | Violet |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
