The TS2C6F26B is a cable mount circular connector with six contacts, suitable for crimp termination. It features a straight body orientation and a single port. The connector operates within a temperature range of -40 to 135°C and is rated for 30VDC and 2.5A. It is designed for use with a socket contact and has a termination method of crimp.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Switchcraft TS2C6F26B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 135°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 30VDC|30VAC |
| Max Current Rating | 2.5A |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Switchcraft TS2C6F26B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.