Conn Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port Bulk
Switchcraft TS2L3M20C technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 135°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 125VDC|125VAC |
| Max Current Rating | 9.5A |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.