This 3-pin circular connector features a panel mount design with a solder cup termination method. It has a maximum operating temperature range of -40°C to 135°C and a maximum voltage rating of 125VDC. The connector is rated for 9.5A of current and is suitable for use in a variety of applications.
Switchcraft TS2P3M20 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 135°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 125VDC|125VAC |
| Max Current Rating | 9.5A |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.