
Audio Cables / Video Cables / RCA Cables SNGLE 3COND PTCH COR
Sign in to ask questions about the Switchcraft TT10RX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft TT10RX technical specifications.
| Color | Red |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Gender | Male to Male |
| Jacket Material | PVC |
| Length | 10foot |
| Number of Conductors | 3 |
| Series | TT |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft TT10RX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
