
This 10ft shielded cable features a PVC jacket and has 3 conductors. It is a male to male connector type A and B plug configuration. The cable is part of the TT series and is designed for audio and video applications.
Sign in to ask questions about the Switchcraft TT10YX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft TT10YX technical specifications.
| Color | Yellow |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Gender | Male to Male |
| Jacket Material | PVC |
| Length | 10foot |
| Number of Conductors | 3 |
| Series | TT |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft TT10YX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
