
Audio Cables / Video Cables / RCA Cables TT PATCH CORD
Sign in to ask questions about the Switchcraft TT163 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft TT163 technical specifications.
| Color | Grey |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Gender | Male to Male |
| Lead Free | Contains Lead |
| Number of Conductors | 4 |
| RoHS Compliant | No |
| Wire/Cable Type | Patch Cord |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft TT163 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
