
Switchcraft TT167 technical specifications.
| Color | Grey |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Gender | Male to Male |
| Lead Free | Contains Lead |
| Length | 1.22m |
| Number of Conductors | 4 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft TT167 to view detailed technical specifications.
No datasheet is available for this part.
