
Audio Cables / Video Cables / RCA Cables SNGLE 3COND.PTCH COR
Sign in to ask questions about the Switchcraft TT1O datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft TT1O technical specifications.
| Color | Orange |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Gender | Male to Male |
| Lead Free | Contains Lead |
| Length | 305mm |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft TT1O to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
