Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
TT253-RS Datasheet | Switchcraft
Browse
Manufacturers
API
BOM
Account
SWITCHCRAFT
TT253-RS
Datasheet
Switchcraft
TT253-RS
TT253-RS
TT253-RS
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Switchcraft TT253-RS technical specifications.
General
Color
Black
Contact Material
Copper Alloy
Gender
Male
Number of Contacts
3
Orientation
Straight
Series
Bantam TT
Termination
Crimp
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account