
Audio Cables / Video Cables / RCA Cables SNGLE 3COND CORD 2FT
Sign in to ask questions about the Switchcraft TT2RX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft TT2RX technical specifications.
| Color | Red |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Gender | Male to Male |
| Series | TT |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft TT2RX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
