Conn Phone Jack F 2 POS Solder Lug ST Panel Mount 2 Terminal 1 Port
Switchcraft TT31 technical specifications.
| Type | Phone Jack |
| Gender | F |
| Number of Contacts | 2 |
| Termination Method | Solder Lug |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| Number of Ports | 1 |
No datasheet is available for this part.