Conn Phone Jack F 3 POS Solder ST Panel Mount 3 Terminal 1 Port
Switchcraft TT636A technical specifications.
| Type | Phone Jack |
| Gender | F |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 3 |
| Number of Ports | 1 |
No datasheet is available for this part.