
Audio Cables / Video Cables / RCA Cables TT PATCH CORD 6FT
Switchcraft TT6Y technical specifications.
| Color | Yellow |
| Gender | Male to Male |
| Jacket Material | PVC |
| Lead Free | Contains Lead |
| Length | 6foot |
| RoHS Compliant | No |
| Series | Bantam TT Patchcord |
| RoHS | Not Compliant |
No datasheet is available for this part.