Cable Assembly Patch Cord 0.914m 2Bantam to 2Bantam 3 to 3 POS PL-PL
Switchcraft TT866 technical specifications.
| Color | Black |
| Contact Plating | Brass |
| Gender | Male |
| RoHS Compliant | No |
| Wire/Cable Type | Patch Cord |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft TT866 to view detailed technical specifications.
No datasheet is available for this part.
