
This unshielded patch cord features 26AWG wire and copper alloy contacts. It is not lead-free and does not comply with RoHS regulations. The cord has a plug connector on each end and is part of the TTD series.
Sign in to ask questions about the Switchcraft TTD10Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft TTD10Y technical specifications.
| Color | Yellow |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Material | Copper Alloy |
| Lead Free | Contains Lead |
| RoHS Compliant | No |
| Series | TTD |
| Shielding | Unshielded |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Patch Cord |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft TTD10Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.