Patch Panels EZ NORM UNWIRED 1.5R
Sign in to ask questions about the Switchcraft TTEZN15SLB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft TTEZN15SLB technical specifications.
| Contact Plating | Gold |
| Depth | 11.4inch |
| Lead Free | Contains Lead |
| Number of Positions | 48 |
| Package Quantity | 1 |
| Resistance | 1.5R |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft TTEZN15SLB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.