
3-position, female XLR connector with straight orientation and solder termination. Features a metal body and shell with nickel plating, and brass/copper alloy contacts with silver plating. Rated for 5A current and 125V AC / 250V voltage, operating between -55°C and 85°C. Designed for panel mounting with a single port and thermoplastic insulation.
Switchcraft TY3F technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black, Silver |
| Contact Finish - Mating | SILVER |
| Contact Material | Brass, Copper, Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 5A |
| Gender | Female |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 18.79mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Panel, Flanges, Chassis |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TINI Q-G® TY |
| Shell Finish | Nickel |
| Shell Material | Brass |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft TY3F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
