
3-contact female circular connector with straight orientation and solder termination. Features a zinc alloy shell with nickel finish and brass/copper alloy contacts plated with silver. Rated for 5A current and 125V AC / 250V DC voltage, operating between -55°C and 85°C. Mounts via through-hole, panel, or flanges.
Switchcraft TY3FPC technical specifications.
| Color | Black, Silver |
| Contact Finish - Mating | SILVER |
| Contact Material | Brass, Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 23.69mm |
| Gender | Female |
| Height | 24.38mm |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 18.79mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole, Panel, Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TINI Q-G® TY |
| Shell Finish | Nickel |
| Shell Material | Brass |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft TY3FPC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
