
Five-position, female XLR connector with straight, solder termination and a metal body. Features silver-plated brass and copper alloy contacts, a thermoplastic insulator, and a black finish. Rated for 5A maximum current and 250V AC voltage, operating between -55°C and 85°C. Designed for panel, flange, or chassis mounting with five terminals and one port.
Switchcraft TY5F technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 4A |
| Gender | Female |
| Insulation Material | Thermoplastic |
| Lead Free | Contains Lead |
| Length | 18.79mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Panel, Flanges, Chassis |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TINI Q-G® TY |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft TY5F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
